- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- D369-MR66-NS1
D369-MR66-NS1
TE Connectivity / Deutsch
The D369-MR66-NS1 is a 6-position, shielded rectangular receptacle connector with size 22 socket contacts for harsh environmen ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The D369-MR66-NS1 is a 6-position, shielded rectangular receptacle connector with size 22 socket contacts for harsh environments requiring EMI protection.
Search Keywords: D369MR66NS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-MR66-NS1
-
Alias/AKA:YD369-MR66-NS10000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
50 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
25
$263.66
50
$139.16
75
$95.70
100 +
$93.79
Click for Quote
Log in
to unlock special pricing