- Home ›
- All Products›
- D369-G66-NS5
D369-G66-NS5
TE Connectivity / Deutsch
369 6 WAY INLINE 90 PCB REC, TIN PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 6 WAY INLINE 90 PCB REC, TIN PIN
Search Keywords: D369G66NS5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-G66-NS5
-
Alias/AKA:YD369-G66-NS500000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Socket
-
Mating Retention Type:Button Latch
-
Fluid Resistance:EN2591-315
-
Number of Columns:3
-
For Use With:369 Plug (D369-P**-***)
-
Contact Size:22
-
Shielded:No
-
Cable Exit Angle:90 °
-
Shell Size:6
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connector Style:Receptacle
-
Termination Method to Wire & Cable:Crimp
-
PCB Mount Alignment Type:Locating Posts
-
Product Type:Connector
-
Mounting Angle:Right Angle
-
Contact Transmits (Typical):Signal
-
Connector System:Wire-to-Board
-
Operating Voltage:1500 VAC, 1000 VDC
-
Panel Mount:No
-
Fluid Type:EN2591-321
-
Panel Gasket:No
-
Seal Material:Fluorosilicone
-
Mating Alignment:With
-
Lattice Contact Mating Area Plating Material:Pre-Tin
-
Mating Retention:With
-
Number of Positions:6
-
Contact Plating Material:Gold
-
Size 22D Contact Quantity:6
-
Mating Alignment Type:Keyed
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Orientation:Right Angle
-
PCB Mount Alignment:With
-
Boxmount:No
-
Keying:N
-
Circuit Application:Signal
-
Housing Material:Composite
-
Interfacial Seal:With
-
Number of Cavities:6
-
Seal Type:Triple-Seal
-
Contact Retention:With
-
Material:Composite
-
Sealable:Yes
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Housing Color:Black
-
PCB Mount Retention Type:Mounting Bracket
-
Contact Current Rating (Max):5 A
-
Contact Style:Crimp
-
Number of Rows:2
-
Rear Grommet:With
-
Seal Color:Natural
-
Connection Type:Connector Assembly
-
Shell Material:Composite
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Comment:Solder Dipped.
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
9 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
7
$372.98
13
$212.65
20
$145.90
26 +
$142.98
Click for Quote
Log in
to unlock special pricing