Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

D369-B99-NS4

369 9 WAY PANEL MNT REC, 90 PCB GOLD SOC

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
369 9 WAY PANEL MNT REC, 90 PCB GOLD SOC
Search Keywords: D369B99NS4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: D369-B99-NS4
Alias/AKA: YD369-B99-NS400000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Size: 22
Shell Material: Composite
Accepts Wire Insulation Diameter Range: .028 – .054 in, .71 – 1.37 mm
Mounting Holes: Rectangular
Panel Mount Feature Type: Clip
Cable Exit Angle: 90 °
Contact Current Rating (Max): 5 A
Circuit Application: Signal
Panel Gasket: With
PCB Mount Retention Type: Guide Post
Contact Retention: Retention Clip
Shielded: No
Number of Columns: 3
Contact Transmits (Typical): Signal
PCB Mount Orientation: Horizontal
PCB Mount Alignment Type: Locating Posts
For Use With: 369 Plug (D369-P**-***)
Mating Retention Type: Button Latch
Mating Alignment Type: Keyed
Mating Retention: With
Shell Size: 9
Connector Style: Receptacle
Size 22D Contact Quantity: 9
Lattice Contact Mating Area Plating Material: Gold
Panel Mount Feature: With
Contact Type: Socket (Female)
Mounting Angle: Right Angle
PCB Mount Alignment: With
Interfacial Seal: With
Operating Temperature Range: -55 – 175 °C, -67 – 347 °F
Sealable: Yes
Row-to-Row Spacing: 0.1 in, 2.54 mm
Panel Mount: Yes
Connector & Contact Terminates To: Printed Circuit Board
Number of Cavities: 9
Panel Thickness: .063 in, 1.6 mm
Seal Color: Natural
Housing Material: Composite
Seal Type: Interface and Wire Seals
Rear Grommet: With
Connection Type: Connector Assembly
Connector Mounting Type: Panel
Fluid Resistance: EN2591-315
PCB Thickness (Recommended): .063 in, 1.6 mm
Housing Color: Black
Seal Material: Fluorosilicone
Keying: N
Contact Style: Crimp
Mating Alignment: With
Product Type: Connector
Boxmount: Yes
Termination Method to Printed Circuit Board: Solder
Operating Voltage: 1500 VAC, 1000 VDC
Contact Plating Material: Gold
Number of Rows: 3
Termination Method to Wire & Cable: Crimp
Connector System: Wire-to-Board
Centerline (Pitch): .1 in, 2.54 mm
Material: Composite
Number of Positions: 9
Contact Retention Within Housing: With
Connector & Housing Type: Receptacle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is D369-B99-NS4 RoHS compliant?
Yes, D369-B99-NS4 is RoHS compliant.
What is the lead time for D369-B99-NS4?
The standard lead time for D369-B99-NS4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks can ship 6/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$213.80
50
$112.84
75
$77.60
100 +
$76.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!