- Home ›
- All Products›
- D369-B66-NP4
TE Connectivity / Deutsch
D369-B66-NP4
369 6 WAY PANEL MNT REC, 90 PCB GOLD PIN
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
369 6 WAY PANEL MNT REC, 90 PCB GOLD PIN
Search Keywords: D369B66NP4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | D369-B66-NP4 |
| Alias/AKA: | YD369-B66-NP400000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Number of Cavities: | 6 |
| Connector System: | Wire-to-Board |
| Mounting Angle: | Right Angle |
| Seal Type: | Interface and Wire Seals |
| Operating Temperature Range: | -55 – 175 °C, -67 – 347 °F |
| Boxmount: | Yes |
| Panel Mount Feature: | With |
| Panel Mount Feature Type: | Clip |
| Operating Voltage: | 1500 VAC, 1000 VDC |
| Accepts Wire Insulation Diameter Range: | .028 – .054 in, .71 – 1.37 mm |
| Panel Mount: | Yes |
| Mating Alignment: | With |
| Number of Rows: | 2 |
| Contact Current Rating (Max): | 5 A |
| Contact Style: | Crimp |
| Termination Method to Printed Circuit Board: | Solder |
| Centerline (Pitch): | .1 in, 2.54 mm |
| Mating Alignment Type: | Keyed |
| Row-to-Row Spacing: | 0.1 in, 2.54 mm |
| Housing Color: | Black |
| Interfacial Seal: | With |
| Number of Columns: | 3 |
| Seal Material: | Fluorosilicone |
| Panel Gasket: | With |
| Lattice Contact Mating Area Plating Material: | Gold |
| PCB Mount Alignment Type: | Locating Posts |
| Sealable: | Yes |
| Fluid Resistance: | EN2591-315 |
| Contact Retention: | Retention Clip |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Material: | Composite |
| Termination Method to Wire & Cable: | Crimp |
| Number of Positions: | 6 |
| Housing Material: | Composite |
| Contact Plating Material: | Gold |
| Shell Material: | Composite |
| Panel Thickness: | .063 in, 1.6 mm |
| Keying: | N |
| Seal Color: | Natural |
| Shielded: | No |
| Shell Size: | 6 |
| PCB Mount Retention Type: | Guide Post |
| Contact Size: | 22 |
| For Use With: | 369 Plug (D369-P**-***) |
| PCB Mount Orientation: | Horizontal |
| Size 22D Contact Quantity: | 6 |
| Contact Type: | Pin (Male) |
| Connector Style: | Receptacle |
| PCB Mount Alignment: | With |
| Circuit Application: | Signal |
| Mounting Holes: | Rectangular |
| Connector Mounting Type: | Panel |
| Product Type: | Connector |
| Connection Type: | Connector Assembly |
| Cable Exit Angle: | 90 ° |
| Mating Retention Type: | Button Latch |
| Rear Grommet: | With |
| Contact Transmits (Typical): | Signal |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Mating Retention: | With |
| Contact Retention Within Housing: | With |
| Connector & Housing Type: | Receptacle |
Product Guides
+
Frequently Asked Questions
Is D369-B66-NP4 RoHS compliant?
Yes, D369-B66-NP4 is RoHS compliant.
What is the lead time for D369-B66-NP4?
The standard lead time for D369-B66-NP4 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
33 Weeks
can ship
6/22/27
Price (USD)
Qty
Unit Price
25
$152.12
50
$80.53
75
$56.67
100 +
$55.54
Click for Quote
Log in
to unlock special pricing