- Home ›
- All Products›
- D369-B66-BS0
D369-B66-BS0
TE Connectivity / Deutsch
369 6 WAY PANEL MNT REC, NO CONTACTS,SKT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 6 WAY PANEL MNT REC, NO CONTACTS,SKT
Search Keywords: D369B66BS0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-B66-BS0
-
Alias/AKA:YD369-B66-BS000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Centerline (Pitch):.1 in, 2.54 mm
-
Mating Alignment:With
-
Panel Mount:Yes
-
Product Type:Connector
-
Seal Material:Fluorosilicone
-
Keying:B
-
Termination Method to Wire & Cable:Crimp
-
Mounting Angle:Straight
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Connector Configuration:Rectangular
-
Panel Thickness:.063 in, 1.6 mm
-
Panel Mount Feature:With
-
Seal Type:Triple-Seal
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Operating Voltage:1500 VAC, 1000 VDC
-
Connector Mounting Type:Panel
-
Fluid Resistance:EN2591-315
-
Number of Positions:6
-
Seal Color:Natural
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Mounting Holes:Rectangular
-
Number of Columns:3
-
Circuit Application:Signal
-
Number of Rows:2
-
Housing Color:Blue
-
Rear Grommet:With
-
Material:Composite
-
Shielded:No
-
Mating Retention Type:Button Latch
-
Sealable:Yes
-
Number of Cavities:6
-
Interfacial Seal:With
-
Panel Gasket:With
-
Contact Retention:With
-
Housing Material:Composite
-
Connector System:Wire-to-Wire
-
Shell Material:Composite
-
Cable Exit Angle:180 °
-
Contact Retention Within Housing:With
-
Connector & Housing Type:Receptacle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
25
$93.09
50
$49.28
75
$34.68
100 +
$33.99
Click for Quote
Log in
to unlock special pricing