- Home ›
- All Products›
- D369-B33-NP1
D369-B33-NP1
TE Connectivity / Deutsch
369 3 WAY PANEL MOUNT REC, CRIMP, PIN
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
369 3 WAY PANEL MOUNT REC, CRIMP, PIN
Search Keywords: D369B33NP1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:D369-B33-NP1
-
Alias/AKA:YD369-B33-NP100000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Style:Receptacle
-
Mating Retention:With
-
Sealable:Yes
-
Material:Composite
-
Panel Mount:Yes
-
Mounting Hardware:Without
-
Number of Mounting Holes:1
-
Length:.969 in, 24.62 mm
-
Operating Voltage:1500 VAC, 1000 VDC
-
Mating Alignment:With
-
Contact Type:Pin
-
Mounting Angle:Straight
-
Rear Grommet:With
-
Mating Alignment Type:Keyed
-
Product Type:Connector
-
Mounting Holes:Rectangular
-
Housing Color:Black
-
Seal Material:Fluorosilicone
-
Flange:With
-
Width:.559 in, 14.2 mm
-
Shell Size:3
-
Number of Positions:3
-
Contact Size:22
-
Housing Material:Composite
-
Keying:N
-
Cable Exit Angle:180 °
-
Seal Color:Natural
-
Height:.46 in, 11.7 mm
-
Prewired:No
-
Contact Style:Crimp
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Plating Material:Gold
-
Contact Configuration:Crimp
-
Interfacial Seal:With
-
Contact Current Rating (Max):5 A
-
Fluid Resistance:EN2591-315
-
Circuit Application:Signal
-
Strain Relief:Without
-
Size 22D Contact Quantity:3
-
Connector Mounting Type:Panel
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Panel Gasket:With
-
Contact Retention:With
-
Module Material:Composite
-
Panel Thickness:.063 in, 1.6 mm
-
Contact Transmits (Typical):Power , Signal
-
Termination Method to Wire & Cable:Crimp
-
Accepts Wire Insulation Diameter Range:.028 – .054 in, .71 – 1.37 mm
-
Seal Type:Triple-Seal
-
Mating Retention Type:Button Latch
-
Number of Cavities:3
-
Number of Columns:3
-
Shell Material:Composite
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:With
-
Shape:Rectangular
-
Signal Contact Material:Copper Alloy
-
Boxmount:Yes
-
Number of Rows:1
-
Operating Temperature Range:-55 – 175 °C, -67 – 347 °F
-
Connection Type:Connector Assembly
-
Shielded:No
-
Wire Size:22 – 22 AWG
-
Lattice Contact Mating Area Plating Material:Gold
-
Connector & Housing Type:Receptacle
-
Contact Retention Within Housing:With
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
29
32 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
29
$87.44
57
$47.11
86
$32.96
114 +
$32.30
Click for Quote
Log in
to unlock special pricing