- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CTS-S22-22
CTS-S22-22
TE Connectivity / Deutsch
Socket Contact 22-26 AWG Size 22 Crimp Gold
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact 22-26 AWG Size 22 Crimp Gold
Search Keywords: CTSS2222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTS-S22-22
-
Alias/AKA:M39029/22-191
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:22
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,374
Ships today, if you order in
On Order:
10,000
can ship 6/8/26
Minimum Order Quantity:
50
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
50
$0.5672
250
$0.4508
1,000
$0.4147
2,500
$0.3850
5,000
$0.3831
7,500
$0.3812
10,000
$0.3793
15,000 +
$0.3774
Click for Quote
Log in
to unlock special pricing