- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CTS-S16-16
CTS-S16-16
TE Connectivity / Deutsch
Circular Connector Contact Contact Size 16
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Circular Connector Contact Contact Size 16
Search Keywords: CTSS1616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTS-S16-16
-
Alias/AKA:M39029/22-193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Gold
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$7.35
5,000
$3.76
7,500
$2.56
10,000 +
$2.51
Click for Quote
Log in
to unlock special pricing