- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CTL-12-513[V001]
CTL-12-513[V001]
TE Connectivity / Deutsch
Contact SKT Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount
Search Keywords: CTL12513V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTL-12-513[V001]
-
Alias/AKA:YCTL-12C0150000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Contact Size:22
-
Wire Size:22-26 AWG
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
63 Weeks
can ship
8/16/27
Price (USD)
Qty
Unit Price
1
$52.86
5
$47.17
10
$45.76
25
$43.80
50
$42.00
100
$37.69
250 +
$36.42
Click for Quote
Log in
to unlock special pricing