- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- CTL-12-513
CTL-12-513
TE Connectivity / Deutsch
JUNCTION ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JUNCTION ASSY
Search Keywords: CTL12513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTL-12-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:22
-
Wire Size:22-26 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
2/18/27
Price (USD)
Qty
Unit Price
1
$58.78
5
$52.45
10
$50.88
25
$48.70
50
$46.70
100
$41.91
250 +
$40.50
Click for Quote
Log in
to unlock special pricing