- Home ›
- All Products›
- CTJ720K01B-513[V003]
CTJ720K01B-513[V003]
TE Connectivity / Deutsch
MODULE ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MODULE ASSY
Search Keywords: CTJ720K01B513V003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ720K01B-513[V003]
-
Alias/AKA:YCTJ720K01BC098000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Size:20
-
Contact Base Material:Gold over Copper
-
Terminal Junction System Component Type:Grounding Module Environmental Screw Assembly
-
Grommet Material:Elastomer
-
Operating Temperature Range:-55 – 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
9
$100.22
17
$65.30
25
$52.73
33 +
$51.68
Click for Quote
Log in
to unlock special pricing