- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ720K01B
CTJ720K01B
TE Connectivity / Deutsch
Rectangular - Terminal/Assembly/Socket Module - Straight - 20 Contacts - Crimp - Cable Mount - [ - 65C to 200C] - 5A - 17.06( ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular - Terminal/Assembly/Socket Module - Straight - 20 Contacts - Crimp - Cable Mount - [ - 65C to 200C] - 5A - 17.06(mm)* 12.95(mm) - RCP
Search Keywords: CTJ720K01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ720K01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
36 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1
$71.60
5
$70.89
10
$62.75
25
$60.05
50
$53.55
100
$52.85
250 +
$52.58
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT