- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ620E12N[V003]
CTJ620E12N[V003]
TE Connectivity / Deutsch
Conn Rectangular M 12 POS ST Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular M 12 POS ST Panel Mount
Search Keywords: CTJ620E12NV003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ620E12N[V003]
-
Alias/AKA:YCTJ620E12NV003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Current Rating:7.5 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
8
$115.03
15
$75.50
23
$58.47
30 +
$57.31
Click for Quote
Log in
to unlock special pricing