- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ620E06N[V003]
CTJ620E06N[V003]
TE Connectivity / Deutsch
PLUG ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PLUG ASSY
Search Keywords: CTJ620E06NV003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ620E06N[V003]
-
Alias/AKA:YCTJ620E06NV003000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Junction Module
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$74.40
5
$66.38
10
$64.40
25
$59.11
50
$46.88
100
$42.07
250 +
$40.66
Click for Quote
Log in
to unlock special pricing