- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ620E06N
TE Connectivity / Deutsch
CTJ620E06N
Conn Terminal Junction Module PL 6 POS ST
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | CTJ620E06N |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Terminal Junction Module3670 |
| Body Orientation: | Straight3659 |
| Gender: | PL3661 |
| Number of Contacts: | 6 |
| Operating Temperature: | -65 to 200 °C |