- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Other ›
- CTJ420E005-513
CTJ420E005-513
TE Connectivity / Deutsch
Connector Module Contact Size 20
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Connector Module Contact Size 20
Search Keywords: CTJ420E005513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ420E005-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Junction Box
-
Body Orientation:Straight
-
Gender:F
-
Pitch:N/A
-
Number of Contacts:10
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
13
44 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
1
$619.36
5
$502.53
10
$497.54
13
$496.30
25
$492.60
38
$491.37
50 +
$486.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT