- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ-3A-04-4032
TE Connectivity / Deutsch
CTJ-3A-04-4032
RAIL ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
RAIL ASSY
Search Keywords: CTJ3A044032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ-3A-04-4032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538100000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:N/A
-
Pitch:N/A
-
Termination Method:N/A
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Frequently Asked Questions
Is CTJ-3A-04-4032 RoHS compliant?
Yes, CTJ-3A-04-4032 is RoHS compliant.
What is the lead time for CTJ-3A-04-4032?
The standard lead time for CTJ-3A-04-4032 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 2/22/27
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
25
$162.25
50
$85.90
75
$60.45
100 +
$59.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT