- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTJ122E05E-513[V001]
CTJ122E05E-513[V001]
TE Connectivity / Deutsch
Conn Rectangular F 12 POS ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular F 12 POS ST Cable Mount
Search Keywords: CTJ122E05E513V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTJ122E05E-513[V001]
-
Alias/AKA:YCTJ122E05EC015000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Number of Contacts:12
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1
$69.29
5
$61.83
10
$59.98
25
$55.05
50
$54.92
100
$46.21
250 +
$40.47
Click for Quote
Log in
to unlock special pricing