- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTD126E01A-513[V001]
CTD126E01A-513[V001]
TE Connectivity / Deutsch
Conn Rectangular SKT 8 POS Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 8 POS Crimp ST Cable Mount
Search Keywords: CTD126E01A513V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTD126E01A-513[V001]
-
Alias/AKA:YCTD126E01AC015000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Current Rating:23/13 A
-
Operating Temperature:-65 to 200 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
13
$112.88
25
$72.24
38
$56.44
50 +
$55.31
Click for Quote
Log in
to unlock special pricing