- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- CTD126E01A-513
TE Connectivity / Deutsch
CTD126E01A-513
MODULE ASSY
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MODULE ASSY
Search Keywords: CTD126E01A513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CTD126E01A-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:23/13 A
-
Operating Temperature:-65 to 200 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is CTD126E01A-513 RoHS compliant?
Yes, CTD126E01A-513 is RoHS compliant.
What is the lead time for CTD126E01A-513?
The standard lead time for CTD126E01A-513 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
On Order:
100
can ship 11/23/26
100
can ship 12/14/26
38 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
1
$120.88
5
$100.73
10
$83.77
25
$76.81
50
$74.96
100
$73.20
250 +
$73.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT