Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

CIRPSE06T40A60PV0N

FREE PIN CONNECTOR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description +
FREE PIN CONNECTOR
Search Keywords: CIRPSE06T40A60PV0N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: CIRPSE06T40A60PV0N
Alias/AKA: Y5015-000000010681
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
IP Water Sealing Level: IP67
Connector Style: Plug
Mating Alignment Type: Keyed
Shell Size: 40
Mating Retention: With
Connector System: Wire-to-Board , Wire-to-Panel
Mating Alignment: With
Factory Installed Backshell: Without
Preloaded: No
Sealable: Yes
Positions Unloaded: All
Shell Material: Aluminum Alloy
Prewired: No
Reverse Gender: Reverse
Shell Type: Metal
Environmental Protection: With
Number of Positions: 60
Contact Layout: Circular
Flange: Without
Contact Type: Pin
Wire/Cable Size: 16 AWG
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Field Serviceable: Yes
Accessory Color: Black
Contact Layout Arrangement: Circular
Position Locations Omitted: All
Operating Voltage: 700 VAC, 1250 VDC
Environmental Protection Type: Sealed
Mating Retention Type: 3 Pin Reverse Bayonet
Circuit Application: Power & Signal
Packaging Quantity: 50
Shielded: Yes
Shell Plating Material: Black Chromate Over Zn Cobalt
Insulation Material: Low Fire Hazard Thermoplastic
Product Type: Connector
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CIRPSE06T40A60PV0N discontinued?
Yes, CIRPSE06T40A60PV0N from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CIRPSE06T40A60PV0N RoHS compliant?
Yes, CIRPSE06T40A60PV0N is RoHS compliant.
What is the lead time for CIRPSE06T40A60PV0N?
The standard lead time for CIRPSE06T40A60PV0N is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$76.55
5
$75.13
9
$73.73
17
$72.31
50 +
$70.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!