- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CIRPSE06T32A13PV0N
TE Connectivity / Deutsch
CIRPSE06T32A13PV0N
FREE PIN CONNECTOR
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | CIRPSE06T32A13PV0N |
| Alias/AKA: | Y5015-000000007846 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Voltage: | 700 VAC, 1250 VDC |
| Contact Layout Arrangement: | Circular |
| Circuit Application: | Power & Signal |
| Prewired: | No |
| Environmental Protection: | With |
| Position Locations Omitted: | All |
| Wire/Cable Size: | 12 AWG |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Contact Type: | Pin |
| Shielded: | Yes |
| Factory Installed Backshell: | Without |
| Packaging Quantity: | 50 |
| Accessory Color: | Black |
| Sealable: | Yes |
| Contact Layout: | Circular |
| Mating Alignment Type: | Keyed |
| Shell Material: | Aluminum Alloy |
| Mating Alignment: | With |
| IP Water Sealing Level: | IP67 |
| Environmental Protection Type: | Sealed |
| Positions Unloaded: | All |
| Connector System: | Wire-to-Board , Wire-to-Panel |
| Shell Plating Material: | Black Chromate Over Zn Cobalt |
| Reverse Gender: | Reverse |
| Preloaded: | No |
| Flange: | Without |
| Mating Retention Type: | 3 Pin Reverse Bayonet |
| Number of Positions: | 13 |
| Field Serviceable: | Yes |
| Mating Retention: | With |
| Connector Style: | Plug |
| Product Type: | Connector |
| Shell Type: | Metal |
| Shell Size: | 32 |
| Insulation Material: | Low Fire Hazard Thermoplastic |
-
This product is discontinued, but still in stock.