Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

CIRP32A13GSS

GROMMET

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
GROMMET
Search Keywords: CIRP32A13GSS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: CIRP32A13GSS
Alias/AKA: Y5015-000000077935
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Connector System: Cable-to-Cable
Cable Diameter Range: .0315 – .0906 in, .8 – 2.3 mm
Packaging Quantity: 50
Accessory Type: Grommet
Packaging Method: Box
Comment: For TECIRP shell size 32
Number of Positions: 13
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Circuit Application: Power & Signal
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CIRP32A13GSS discontinued?
Yes, CIRP32A13GSS from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is CIRP32A13GSS RoHS compliant?
Yes, CIRP32A13GSS is RoHS compliant.
What is the lead time for CIRP32A13GSS?
The standard lead time for CIRP32A13GSS is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$14.718
5
$13.380
25
$13.130
50
$12.890
100 +
$12.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!