- Home ›
- All Products›
- CIRHSE06T16S1SCNF80M32V0
TE Connectivity / Deutsch
CIRHSE06T16S1SCNF80M32V0
FREE SOCKET CONNECTOR
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CIRHSE06T16S1SCNF80M32V0
-
Alias/AKA:Y5015-000000100004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Type:Metal
-
Contact Layout Arrangement:16 – 1
-
IP Water Sealing Level:IP67
-
Product Type:Connector
-
Packaging Quantity:10
-
Insulation Material:Low Fire Hazard Rubber
-
Mating Alignment:With
-
Mating Retention Type:3 Pin Reverse Bayonet
-
Factory Installed Backshell:Without
-
Number of Positions:7
-
Connector Style:Receptacle
-
Position Locations Omitted:All
-
Accessory Color:Black
-
Field Serviceable:Yes
-
Positions Unloaded:All
-
Circuit Application:Power & Signal
-
Prewired:No
-
Mating Alignment Type:Keyed
-
Shielded:Yes
-
Contact Layout:16 – 1
-
Sealable:Yes
-
Operating Temperature Range:-55 – 200 °C
-
Reverse Gender:Reverse
-
Contact Type:Socket
-
Mating Retention:Bayonet
-
Connector System:Wire-to-Wire
-
Flange:Without
-
Preloaded:No
-
Shell Plating Material:Black Chromate Over Zn Cobalt
-
Shell Material:Aluminum Alloy
-
Shell Base Material:Aluminum Alloy
-
This product is discontinued, but still in stock.