- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CAR2SC00
CAR2SC00
TE Connectivity / Deutsch
CAR RECPT DIN9680 2way
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CAR RECPT DIN9680 2way
Search Keywords: CAR2SC00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:CAR2SC00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Centerline (Pitch):.393 in, 10 mm
-
Width:2.1 in, 53.4 mm
-
Body Material:PA GF
-
Hybrid Connector:No
-
Serviceable:No
-
Mounting Feature:Without
-
Packaging Quantity:200
-
Connector & Housing Type:Housing for female terminals
-
Connector System:Wire-to-Panel
-
Terminal Position Assurance:No
-
Height:2.2 in, 56.1 mm
-
Primary Product Color:Black
-
Number of Positions:2
-
Length:2.44 in, 62 mm
-
Strain Relief:No
-
Sealable:Yes
-
Polarized:Yes
-
Connector Position Assurance Capable:No
-
Cable Exit Angle:180 °
-
Packaging Method:Box
-
Number of Rows:1
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
163
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$10.16
35
$9.75
150
$9.36
400
$8.99
1,200 +
$8.63
Click for Quote
Log in
to unlock special pricing