- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- BTJ112E02A-513
BTJ112E02A-513
TE Connectivity / Deutsch
Module Assembly
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Module Assembly
Search Keywords: BTJ112E02A513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTJ112E02A-513
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Body Orientation:N/A
-
Gender:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$3,976.47
3
$3,873.19
5 +
$3,823.53
Click for Quote
Log in
to unlock special pricing