- Home ›
- All Products›
- BTF3-14-04-1-ZB
BTF3-14-04-1-ZB
TE Connectivity / Deutsch
BTF3-14-04-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF3-14-04-1-ZB
Search Keywords: BTF314041ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTF3-14-04-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:F
-
Primary Product Plating Material:Nickel
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:14
-
Cable Entry Diameter:6.3 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$561.60
25
$308.26
38
$209.20
50 +
$205.02
Click for Quote
Log in
to unlock special pricing