- Home ›
- All Products›
- BTF3-11-05-1-ZB
BTF3-11-05-1-ZB
TE Connectivity / Deutsch
BTF3-11-05-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTF3-11-05-1-ZB
Search Keywords: BTF311051ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTF3-11-05-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Sealable:Yes
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Cable Entry Diameter:7.9 mm
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:11
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
13
$793.83
25
$421.67
38
$283.25
50 +
$277.59
Click for Quote
Log in
to unlock special pricing