- Home ›
- All Products›
- BTF1-14-07-1-B
BTF1-14-07-1-B
TE Connectivity / Deutsch
BTF1-14-07-1-B
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Description
+
BTF1-14-07-1-B
Search Keywords: BTF114071B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTF1-14-07-1-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:F
-
Sealable:Yes
-
Cable Entry Diameter:11.1 mm
-
Compatible With Connector Shell Size:14
-
Primary Product Plating Material:Nickel
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$235.32
5
$231.79
10
$228.32
25
$224.89
50
$118.69
75
$81.63
100 +
$79.99
Click for Quote
Log in
to unlock special pricing