- Home ›
- All Products›
- BTF1-11-05-1-ZN
TE Connectivity / Deutsch
BTF1-11-05-1-ZN
BTF1-11-05-1-ZN
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BTF1-11-05-1-ZN
Search Keywords: BTF111051ZN
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Deutsch |
| Part No: | BTF1-11-05-1-ZN |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Sealable: | Yes |
| TE Connector Interface Code: | F |
| Compatible With Connector Shell Size: | 11 |
| Primary Product Plating Material: | Nickel |
| Cable Entry Diameter: | 7.9 mm |
| Body Orientation: | Straight |
| Primary Product Material: | Aluminum Alloy |
Product Guides
+
Frequently Asked Questions
Is BTF1-11-05-1-ZN RoHS compliant?
Yes, BTF1-11-05-1-ZN is RoHS compliant.
What is the lead time for BTF1-11-05-1-ZN?
The standard lead time for BTF1-11-05-1-ZN is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
13
$467.90
25
$256.82
38
$174.30
50 +
$170.81
Click for Quote
Log in
to unlock special pricing