- Home ›
- All Products›
- BTD3-14-10-1-B-SB
TE Connectivity / Deutsch
BTD3-14-10-1-B-SB
BTD3-14-10-1-B-SB
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
BTD3-14-10-1-B-SB
Search Keywords: BTD314101BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD3-14-10-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Cable Entry Diameter:15.8 mm
-
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:14
Product Guides
+
Frequently Asked Questions
Is BTD3-14-10-1-B-SB RoHS compliant?
Yes, BTD3-14-10-1-B-SB is RoHS compliant.
What is the lead time for BTD3-14-10-1-B-SB?
The standard lead time for BTD3-14-10-1-B-SB is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
19 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
13
$598.81
25
$328.68
38
$223.07
50 +
$218.60
Click for Quote
Log in
to unlock special pricing