- Home ›
- All Products›
- BTD3-10-05-1-ZB-SB
TE Connectivity / Deutsch
BTD3-10-05-1-ZB-SB
BTD3-10-05-1-ZB-SB
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
BTD3-10-05-1-ZB-SB
Search Keywords: BTD310051ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD3-10-05-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Cable Entry Diameter:7.9 mm
-
Compatible With Connector Shell Size:10
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Right Angle
-
Primary Product Plating Material:Nickel
Product Guides
+
Frequently Asked Questions
Is BTD3-10-05-1-ZB-SB RoHS compliant?
Yes, BTD3-10-05-1-ZB-SB is RoHS compliant.
What is the lead time for BTD3-10-05-1-ZB-SB?
The standard lead time for BTD3-10-05-1-ZB-SB is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
13
$553.26
25
$303.68
38
$206.10
50 +
$201.97
Click for Quote
Log in
to unlock special pricing