BTD1-20-10-1-ZB-SB
TE Connectivity / Deutsch
BTD1-20-10-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTD1-20-10-1-ZB-SB
Search Keywords: BTD120101ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD1-20-10-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:D
-
Compatible With Connector Shell Size:20
-
Cable Entry Diameter:15.8 mm
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Primary Product Plating Material:Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
13
$385.34
25
$211.51
38
$143.54
50 +
$140.67
Click for Quote
Log in
to unlock special pricing