- Home ›
- All Products›
- BTD1-14-06-1-ZB-SB
BTD1-14-06-1-ZB-SB
TE Connectivity / Deutsch
BTD1-14-06-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTD1-14-06-1-ZB-SB
Search Keywords: BTD114061ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD1-14-06-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Connector Interface Code:D
-
Sealable:Yes
-
Compatible With Connector Shell Size:14
-
Primary Product Plating Material:Nickel
-
Body Orientation:Straight
-
Cable Entry Diameter:9.5 mm
-
Primary Product Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$348.54
25
$191.31
38
$129.84
50 +
$127.24
Click for Quote
Log in
to unlock special pricing