- Home ›
- All Products›
- BTD1-12-06-1-ZB-SB
BTD1-12-06-1-ZB-SB
TE Connectivity / Deutsch
BTD1-12-06-1-ZB-SB
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
BTD1-12-06-1-ZB-SB
Search Keywords: BTD112061ZBSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD1-12-06-1-ZB-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:D
-
Primary Product Plating Material:Nickel
-
Compatible With Connector Shell Size:12
-
Body Orientation:Straight
-
Primary Product Material:Aluminum Alloy
-
Cable Entry Diameter:9.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
13
$199.55
25
$109.87
38
$76.30
50 +
$74.77
Click for Quote
Log in
to unlock special pricing