- Home ›
- All Products›
- BTD1-10-05-1-B-SB
BTD1-10-05-1-B-SB
TE Connectivity / Deutsch
BTD1-10-05-1-B-SB
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
BTD1-10-05-1-B-SB
Search Keywords: BTD110051BSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:BTD1-10-05-1-B-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
TE Connector Interface Code:D
-
Primary Product Material:Aluminum Alloy
-
Body Orientation:Straight
-
Compatible With Connector Shell Size:10
-
Primary Product Plating Material:Nickel
-
Cable Entry Diameter:7.9 mm
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26