- Home ›
- All Products›
- B81511D10-12P1[V001]
B81511D10-12P1[V001]
TE Connectivity / Deutsch
HERM RECP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
HERM RECP
Search Keywords: B81511D1012P1V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:B81511D10-12P1[V001]
-
Alias/AKA:YB81511D1012P1V001
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Quantity (Size 22D):12
-
Keying & Polarized Position Locations:1
-
Flange:Solder Mount Flange
-
Fluid Resistance:Yes
-
Number of Positions:12
-
Panel Mount Feature:With
-
Packaging Quantity:1
-
Position Locations Omitted:None
-
Operating Temperature Range:-85 – 302 °C, -65 – 150 °F
-
Panel Mount Feature Type:Solder Mount
-
Shielded:Yes
-
Position Keyed:1
-
Environmental Protection:Yes
-
Fluid Type:Coolanol 25 , Isopropyl Alcohol , M2-V , Methyl Alcohol , MIL-DTL-5624 (JP-5) , MIL-PRF-23699 , MIL-PRF-5606 , MIL-PRF-7808
-
Hermetically Sealed:Yes
-
Durability Rating:500 Cycles
-
Shell Material:Aluminum
-
Environmental Protection Type:Hermetically Sealed
-
Contact Layout:B01 (10-12)
-
Number of Power Positions:12
-
Connector Style:Receptacle
-
Shell Type:Solder Mount Receptacle
-
Alignment Keyed:Clocking
-
Circuit Application:Power
-
Operating Voltage:600 VAC, 850 VDC
-
Keying:Keyway Polarization 1
-
Connector Mounting Type:Panel
-
Preloaded:Yes
-
Mating Retention Type:Bayonet
-
Mating Alignment Type:Keyed
-
Positions Unloaded:None
-
Insulation Material:Glass/Silicone
-
Assembly Type:Electrical Connector
-
Voltage:1800 Vrms
-
Sealable:Yes
-
Factory Installed Backshell:No
-
Feedthrough Type:No
-
Assembly Length:.71 in, 18.03 mm
-
Product Type:Connector
-
Shell Plating Material:Nickel
-
Connector System:Wire-to-Panel
-
Contact Type:Pin
-
Peripheral Seal Material:Silicone
-
Mating Retention:With
-
Shell Size:B (10)
-
Polarization Code:1
-
Contact Layout Arrangement:B01 (10-12)
-
Circular Connector Shell Size:B (10)
-
Shell Base Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
13
$1,325.04
25
$703.84
38
$472.80
50 +
$463.34
Click for Quote
Log in
to unlock special pricing