- ホーム ›
- All Products›
- AS110-98PN-913F
AS110-98PN-913F
TE Connectivity / Deutsch
RECEPT.CABLE COUP.TYPE 1 CAD PLATE
データシート アクセサリー Notify Me
RoHS遵守
Pack 包装
Certificate of Compliance Guarantee
説明
+
RECEPT.CABLE COUP.TYPE 1 CAD PLATE
Search Keywords: AS11098PN913F
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Deutsch
-
部品番号:AS110-98PN-913F
-
測定単位:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
サプライヤー標準パック:
1 -
Mating Alignment Type:Keyed
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Fluid Resistance:Immersible
-
Feedthrough Type:No
-
Shell Type:Metal
-
Keying:Keyway Polarization N
-
Field Serviceable:Yes
-
Mating Retention:With
-
Durability Rating:500 Cycles
-
Mating Alignment:With
-
Operating Temperature Range:-55 – 175 °C
-
Sealable:Yes
-
Connector System:Wire-to-Wire
-
Contact Layout Arrangement:10 – 98
-
IP Water Sealing Level:7
-
Entry Style:Rear Insertion
-
Factory Installed Backshell:No
-
Assembly Type:Electrical Connector
-
Shell Plating Material:Cadmium, O.D.
-
Assembly Length:33.5 mm
-
Environmental Protection:With
-
Circular Connector Shell Size:10
-
Circular Connector Contact Type:Pin
-
Number of Positions:6
-
Shell Base Material:Aluminum Alloy
-
Circular Connector Type:Receptacle
-
Wire Size:20 AWG
-
Contacts Preloaded:No
-
Product Type:Connector Assembly
-
Environmental Protection Type:Sealed
-
Hermetically Sealed:No
-
IP Dust Sealing Level:6
-
Polarization Code:N
-
Contact Quantity (Size 20):6
-
Mating Retention Type:Bayonet Peg
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
在庫切れ数量のMOQ:
5
9 Weeks
出荷できます
8/7/26
PRICE (USD)
数量
Unit Price
5
$240.53
9
$164.46
14
$125.55
18 +
$123.04
Click for Quote
ログイン
特別価格を解除するには