- Home ›
- All Products›
- AS107-35PN-913F
AS107-35PN-913F
TE Connectivity / Deutsch
RECEPT. IN LINE TYPE 1 AS MICRO 7 CAD PL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
RECEPT. IN LINE TYPE 1 AS MICRO 7 CAD PL
Search Keywords: AS10735PN913F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:AS107-35PN-913F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
IP Dust Sealing Level:6
-
Shell Type:Metal
-
Assembly Type:Electrical Connector
-
IP Water Sealing Level:7
-
Feedthrough Type:No
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Hermetically Sealed:No
-
Mating Retention:With
-
Fluid Resistance:Immersible
-
Product Type:Connector Assembly
-
Contact Layout Arrangement:7 – 35
-
Shell Base Material:Aluminum Alloy
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
-
Mating Retention Type:Bayonet Peg
-
Factory Installed Backshell:No
-
Wire Size:22 AWG
-
Keying:Keyway Polarization N
-
Contact Quantity (Size 22D):6
-
Operating Temperature Range:-55 – 175 °C
-
Environmental Protection Type:Sealed
-
Circular Connector Type:Receptacle
-
Connector System:Wire-to-Wire
-
Durability Rating:500 Cycles
-
Assembly Length:23.3 mm
-
Field Serviceable:Yes
-
Number of Positions:6
-
Polarization Code:N
-
Circular Connector Contact Type:Pin
-
Entry Style:Rear Insertion
-
Environmental Protection:With
-
Shell Plating Material:Cadmium, O.D.
-
Contacts Preloaded:No
-
Circular Connector Shell Size:7
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$238.80
10
$146.95
15
$116.34
19 +
$114.01
Click for Quote
Log in
to unlock special pricing