- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- AFD56-22-55SN-6117[V001]
AFD56-22-55SN-6117[V001]
TE Connectivity / Deutsch
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Miniature Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive
Search Keywords: AFD562255SN6117V001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:AFD56-22-55SN-6117[V001]
-
Alias/AKA:YAFD56-22-55SNC012
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Miniature Circular
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:22-55
-
Number of Contacts:55
-
Contact Gender:SKT
-
Contact Plating:Gold
-
Termination Method:Crimp
-
Maximum Current Rating:7.5 A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in