Image is representational - see manufacturer specifications

TE Connectivity / Deutsch Authorized Distributor

AFD50-16-26SN-6117[V001]

Conn Miniature Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
Conn Miniature Circular SKT 26 POS Crimp ST Flange Mount 26 Terminal 1 Port Automotive
Search Keywords: AFD501626SN6117V001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Deutsch
Part No: AFD50-16-26SN-6117[V001]
Alias/AKA: YAFD50-16-26SNC012
Unit of Measure: Per Each
RoHS: No
HTS: 8536694020
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Miniature Circular
Gender: RCP
Body Orientation: Straight
Mounting: Flange Mount
Shell Size / Insert Arrangement: 16-26
Number of Contacts: 26
Contact Gender: SKT
Contact Plating: Gold
Termination Method: Crimp
Maximum Current Rating: 7.5 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AFD50-16-26SN-6117[V001] discontinued?
Yes, AFD50-16-26SN-6117[V001] from Te Connectivity / Deutsch is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is AFD50-16-26SN-6117[V001] RoHS compliant?
No, AFD50-16-26SN-6117[V001] is not RoHS compliant.
What is the lead time for AFD50-16-26SN-6117[V001]?
The standard lead time for AFD50-16-26SN-6117[V001] is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!