- Home ›
- All Products›
- ACT20JB98BN
TE Connectivity / Deutsch
ACT20JB98BN
SQUARE FLANGE RECETACLE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
SQUARE FLANGE RECETACLE
Search Keywords: ACT20JB98BN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT20JB98BN
-
Alias/AKA:YACT20JB98BN000000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 – 24 AWG, .25 – 1.04 mm²
-
Number of Positions:6
-
Shielded:Yes
-
Product Type:Connector Assembly
-
Alignment Keyed:Clocking
-
Centerline (Pitch):.1 in, .06 mm
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Connector System:Wire-to-Wire
-
Contact Current Rating (Max):7.5 A
-
Hermetically Sealed:No
-
Mating Alignment Type:Polarization
-
Mating Retention:Without
-
Number of Power Positions:0
-
Number of Signal Positions:6
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Polarization Code:Normal
-
Reverse Gender:No
-
Sealable:Yes
-
Shell Plating Material:Cadmium O.D.
-
Shell Type:Square Flange Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Layout Arrangement:Circular
-
Shell Base Material:Composite
-
Circular Connector Shell Size:B (11)
-
Circular Connector Type:Receptacle
-
Contacts Preloaded:No
-
Circular Connector Contact Type:Pin/Socket
-
Circular Connector Insulation Material Type:Hard Dielectric/Silicone
Product Guides
+
Frequently Asked Questions
Is ACT20JB98BN RoHS compliant?
No, ACT20JB98BN is not RoHS compliant.
What is the lead time for ACT20JB98BN?
The standard lead time for ACT20JB98BN is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
41
$567.33
81
$293.34
122
$198.86
162 +
$194.88
Click for Quote
Log in
to unlock special pricing