- Home ›
- All Products›
- ACT00MB-J-EL00N
ACT00MB-J-EL00N
TE Connectivity / Deutsch
S RELIEF STR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S RELIEF STR
Search Keywords: ACT00MBJEL00N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT00MB-J-EL00N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Shell Plating Material:Nickel
-
Hermetically Sealed:No
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Mating Retention:With
-
Shell Base Material:Aluminum , Composite
-
Reverse Gender:Yes
-
Sealable:Yes
-
Shell Type:Metal
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Circular Connector Shell Size:J (25)
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Backshell
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
13
$82.05
25
$52.51
38
$41.02
50 +
$40.20
Click for Quote
Log in
to unlock special pricing