- Home ›
- All Products›
- ACT00AB-B-EL41S
ACT00AB-B-EL41S
TE Connectivity / Deutsch
S RELIEF STR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S RELIEF STR
Search Keywords: ACT00ABBEL41S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT00AB-B-EL41S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector System:Wire-to-Wire
-
Shell Type:Metal
-
Circular Connector Insulation Material Type:Thermoset
-
Hermetically Sealed:No
-
Circular Connector Shell Size:E (17)
-
Mating Retention:With
-
Shell Base Material:Aluminum , Composite
-
Circular Connector Contact Type:Socket
-
Sealable:Yes
-
Reverse Gender:Yes
-
Assembly Type:Electrical Connector
-
Shielded:Yes
-
Circular Connector Type:Plug
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Backshell
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$85.22
25
$54.54
38
$42.61
50 +
$41.76
Click for Quote
Log in
to unlock special pricing