- Home ›
- All Products›
- ACT00AB-B-EL41P
ACT00AB-B-EL41P
TE Connectivity / Deutsch
S RELIEF STR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
S RELIEF STR
Search Keywords: ACT00ABBEL41P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ACT00AB-B-EL41P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circular Connector Contact Type:Pin
-
Hermetically Sealed:No
-
Shielded:Yes
-
Shell Type:Metal
-
Sealable:Yes
-
Mating Retention:With
-
Circular Connector Shell Size:B (11)
-
Connector System:Wire-to-Wire
-
Circular Connector Type:Plug
-
Circular Connector Insulation Material Type:Thermoset
-
Reverse Gender:Yes
-
Assembly Type:Electrical Connector
-
Shell Base Material:Aluminum , Composite
-
Connector & Contact Terminates To:Wire & Cable
-
Product Type:Backshell
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
13
$85.10
25
$54.46
38
$42.55
50 +
$41.70
Click for Quote
Log in
to unlock special pricing