- Home ›
- All Products›
- ABC20C-0001R
ABC20C-0001R
TE Connectivity / Deutsch
RECP ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RECP ASSY
Search Keywords: ABC20C0001R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC20C-0001R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Insertion Force Type:Normal
-
Sealable:Yes
-
Mating Retention Type:Detent Lock
-
Mating Alignment:With
-
Number of Rows:2
-
Contact Retention Within Housing:With
-
Mating Retention:With
-
Mating Alignment Type:Keyed
-
Wire Size:26 – 22 AWG
-
Number of Positions:40
-
Contact Current Rating (Max):5 A
-
Connector Product Type:Housing Assembly
-
Connector System:Wire-to-Wire
-
Contact Retention Type within Housing:Crimp Snap-In
-
Housing Material:Composite
-
Connector & Housing Type:Receptacle
-
Contact Type:Pin
-
Wire Contact Termination Area Plating Material:Gold
-
Contact Mating Area Plating Material:Gold
-
Contact Underplating Material:Nickel
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Mounting Type:Panel Mount
-
Seal Type:Panel Gasket
-
Contact Size:Size 22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
7
$3,183.82
13
$1,751.23
19
$1,223.44
25 +
$1,198.97
Click for Quote
Log in
to unlock special pricing