- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- ABC13H-7000
ABC13H-7000
TE Connectivity / Deutsch
Rectangular Housing Assembly Receptacle 1-Inch Shell Stack Mount
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Housing Assembly Receptacle 1-Inch Shell Stack Mount
Search Keywords: ABC13H7000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC13H-7000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:N/A
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Crimp
-
Number of Contacts:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7
$1,423.07
13
$782.75
19
$546.84
25 +
$535.90
Click for Quote
Log in
to unlock special pricing