- Home ›
- All Products›
- ABC06N-16S-4048
ABC06N-16S-4048
TE Connectivity / Deutsch
IN-LINE PLUG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
IN-LINE PLUG
Search Keywords: ABC06N16S4048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC06N-16S-4048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Current Rating (Max):13 A
-
Contact Retention Within Housing:With
-
Mating Retention Type:Latch
-
Contact Type:Socket
-
Mating Alignment:With
-
Connector & Housing Type:Plug
-
Mating Alignment Type:Keyed
-
Contact Retention Type within Housing:Crimp Snap-In
-
Number of Positions:4
-
Sealable:Yes
-
Housing Material:Composite
-
Connector System:Wire-to-Wire
-
Insertion Force Type:Normal
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Wire Size:20 – 16 AWG, 26 – 22 AWG
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 16 , Size 22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
36 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
16
$186.42
32
$98.69
48
$69.45
64 +
$68.06
Click for Quote
Log in
to unlock special pricing