Image is representational - see mfr. specs

IN-LINE RECP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
IN-LINE RECP
Search Keywords: ABC03R20S4048
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Deutsch
  • Part No:
    ABC03R-20S-4048
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Current Rating (Max):
    7.5 A
  • Connector System:
    Wire-to-Wire
  • Contact Retention Within Housing:
    With
  • Connector & Housing Type:
    Receptacle
  • Mating Retention Type:
    Latch
  • Number of Positions:
    5
  • Contact Retention Type within Housing:
    Crimp Snap-In
  • Sealable:
    Yes
  • Contact Type:
    Socket
  • Wire Size:
    24 – 20 AWG
  • Mating Alignment Type:
    Keyed
  • Mating Alignment:
    With
  • Insertion Force Type:
    Normal
  • Housing Material:
    Composite
  • Number of Rows:
    2
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Contact Size:
    Size 20
  • Connector Mounting Type:
    Panel Mount
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
26
40 Weeks can ship 3/11/27
Backorder
Price (USD)
Qty
Unit Price
26
$160.96
51
$86.89
77
$60.74
102 +
$59.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!