- Home ›
- All Products›
- ABC03R-20P-4048
TE Connectivity / Deutsch
ABC03R-20P-4048
IN-LINE RECP
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
IN-LINE RECP
Search Keywords: ABC03R20P4048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Deutsch
-
Part No:ABC03R-20P-4048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Housing Material:Composite
-
Number of Positions:5
-
Number of Rows:2
-
Sealable:Yes
-
Wire Size:24 – 20 AWG
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):7.5 A
-
Mating Alignment:With
-
Contact Retention Type within Housing:Crimp Snap-In
-
Contact Type:Pin
-
Contact Retention Within Housing:With
-
Connector System:Wire-to-Wire
-
Mating Alignment Type:Keyed
-
Connector & Housing Type:Receptacle
-
Insertion Force Type:Normal
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Panel Mount
-
Contact Size:Size 20
Product Guides
+
Frequently Asked Questions
Is ABC03R-20P-4048 RoHS compliant?
Yes, ABC03R-20P-4048 is RoHS compliant.
What is the lead time for ABC03R-20P-4048?
The standard lead time for ABC03R-20P-4048 is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
48 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
13
$181.97
25
$100.19
38
$69.58
50 +
$68.18
Click for Quote
Log in
to unlock special pricing